
VK0872500000G | |
|---|---|
DigiKey Part Number | 609-4273-ND |
Manufacturer | |
Manufacturer Product Number | VK0872500000G |
Description | TERM BLOCK HDR 8POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 45° Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 45° | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic Resin | |
Contact Tail Length | 0.161" (4.10mm) | |
Insulation Height | 0.571" (14.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱154.83000 | ₱154.83 |
| 10 | ₱110.94200 | ₱1,109.42 |
| 25 | ₱96.75680 | ₱2,418.92 |
| 50 | ₱87.75280 | ₱4,387.64 |
| 100 | ₱80.20790 | ₱8,020.79 |
| 250 | ₱72.26748 | ₱18,066.87 |
| 500 | ₱67.60474 | ₱33,802.37 |
| 2,000 | ₱60.99647 | ₱121,992.94 |
| 6,000 | ₱57.64867 | ₱345,892.02 |






