Pin Contact 12 AWG Size 12 Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-729936-123

DigiKey Part Number
10-729936-123-ND
Manufacturer
Manufacturer Product Number
10-729936-123
Description
CONTACT PIN 12AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact 12 AWG Size 12 Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Pin
Contact Size
12
Wire Gauge or Range - AWG
12 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
Tin
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱53.60000₱53.60
10₱45.61500₱456.15
25₱42.73320₱1,068.33
50₱40.69640₱2,034.82
100₱38.74920₱3,874.92
250₱36.31596₱9,078.99
500₱34.58188₱17,290.94
1,000₱32.93055₱32,930.55
2,500₱30.86905₱77,172.62
Manufacturers Standard Package