



ATHD-1RP-12 | |
|---|---|
DigiKey Part Number | ATHD-1RP-12-ND |
Manufacturer | |
Manufacturer Product Number | ATHD-1RP-12 |
Description | CONN RCPT HSNG MALE 1POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 1 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Lock | |
Orientation | - | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱210.21000 | ₱210.21 |
| 10 | ₱178.65000 | ₱1,786.50 |
| 25 | ₱167.45480 | ₱4,186.37 |
| 50 | ₱159.45100 | ₱7,972.55 |
| 100 | ₱151.84060 | ₱15,184.06 |
| 250 | ₱142.32928 | ₱35,582.32 |
| 500 | ₱135.53700 | ₱67,768.50 |
| 1,000 | ₱129.07046 | ₱129,070.46 |
| 2,500 | ₱120.99655 | ₱302,491.38 |







