
10-729936-121 | |
|---|---|
DigiKey Part Number | 10-729936-121-ND |
Manufacturer | |
Manufacturer Product Number | 10-729936-121 |
Description | CONTACT PIN 12AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 12 AWG Size 12 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 12 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.34000 | ₱61.34 |
| 10 | ₱51.86800 | ₱518.68 |
| 25 | ₱48.61680 | ₱1,215.42 |
| 50 | ₱46.29420 | ₱2,314.71 |
| 100 | ₱44.07890 | ₱4,407.89 |
| 250 | ₱41.31580 | ₱10,328.95 |
| 500 | ₱39.34350 | ₱19,671.75 |
| 1,000 | ₱37.46469 | ₱37,464.69 |
| 2,500 | ₱35.11902 | ₱87,797.55 |




