
10-730402-121 | |
|---|---|
DigiKey Part Number | 10-730402-121-ND |
Manufacturer | |
Manufacturer Product Number | 10-730402-121 |
Description | CONTACT SOCKET 12AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 12 AWG Size 12 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 12 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.75000 | ₱85.75 |
| 10 | ₱72.71100 | ₱727.11 |
| 25 | ₱68.17280 | ₱1,704.32 |
| 50 | ₱64.90960 | ₱3,245.48 |
| 100 | ₱61.80690 | ₱6,180.69 |
| 250 | ₱57.93500 | ₱14,483.75 |
| 500 | ₱55.16712 | ₱27,583.56 |
| 1,000 | ₱52.53382 | ₱52,533.82 |
| 2,500 | ₱49.24594 | ₱123,114.85 |



