1 Position Circular Connector Plug Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATHD-1PS-12 (16)

DigiKey Part Number
ATHD-1PS-12(16)-ND
Manufacturer
Manufacturer Product Number
ATHD-1PS-12 (16)
Description
CONN PLUG HSG FMALE 1POS INLINE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
1
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Latch Lock
Orientation
-
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱147.68000₱147.68
10₱125.65100₱1,256.51
25₱117.74240₱2,943.56
50₱112.12080₱5,606.04
100₱106.76120₱10,676.12
250₱100.07260₱25,018.15
500₱95.29548₱47,647.74
1,000₱90.74825₱90,748.25
2,500₱85.07027₱212,675.67
Manufacturers Standard Package