
10-730402-163 | |
|---|---|
DigiKey Part Number | 10-730402-163-ND |
Manufacturer | |
Manufacturer Product Number | 10-730402-163 |
Description | CONTACT SOCKET 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16 AWG Size 12 Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 16 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.82000 | ₱76.82 |
| 10 | ₱65.44500 | ₱654.45 |
| 25 | ₱61.33640 | ₱1,533.41 |
| 50 | ₱58.40660 | ₱2,920.33 |
| 100 | ₱55.61370 | ₱5,561.37 |
| 250 | ₱52.12768 | ₱13,031.92 |
| 500 | ₱49.63850 | ₱24,819.25 |
| 1,000 | ₱47.26841 | ₱47,268.41 |
| 2,500 | ₱44.30972 | ₱110,774.30 |


