Socket Contact 16 AWG Size 12 Crimp Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-730402-162

DigiKey Part Number
10-730402-162-ND
Manufacturer
Manufacturer Product Number
10-730402-162
Description
CONTACT SOCKET 16AWG CRIMP NICKL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact 16 AWG Size 12 Crimp Nickel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
12
Wire Gauge or Range - AWG
16 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
Nickel
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱72.65000₱72.65
10₱61.75300₱617.53
25₱57.90640₱1,447.66
50₱55.13140₱2,756.57
100₱52.49330₱5,249.33
250₱49.20260₱12,300.65
500₱46.85274₱23,426.37
1,000₱44.61546₱44,615.46
2,500₱41.82244₱104,556.10
Manufacturers Standard Package