
97-4102A-18-1P | |
|---|---|
DigiKey Part Number | 339-97-4102A-18-1P-ND |
Manufacturer | |
Manufacturer Product Number | 97-4102A-18-1P |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 10 | |
Shell Size - Insert | 18-1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Includes | - | |
Insert Material | Neoprene | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,040.34000 | ₱1,040.34 |
| 10 | ₱883.90100 | ₱8,839.01 |
| 25 | ₱828.55480 | ₱20,713.87 |
| 50 | ₱789.00180 | ₱39,450.09 |
| 100 | ₱751.35430 | ₱75,135.43 |
| 250 | ₱704.35024 | ₱176,087.56 |
| 500 | ₱670.77240 | ₱335,386.20 |


