



SLPIPB50BNB1 | |
|---|---|
DigiKey Part Number | 965-SLPIPB50BNB1-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPB50BNB1 |
Description | SURLOK PLUS, STRAIGHT PLUG, 8.0M |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,626.31000 | ₱1,626.31 |
| 10 | ₱1,382.09600 | ₱13,820.96 |
| 25 | ₱1,295.57000 | ₱32,389.25 |
| 50 | ₱1,233.75700 | ₱61,687.85 |


