



SLPIPB50BNR3 | |
|---|---|
DigiKey Part Number | 965-SLPIPB50BNR3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPB50BNR3 |
Description | SURLOK PLUS, STRAIGHT PLUG, 8.0M |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,701.94000 | ₱1,701.94 |
| 10 | ₱1,446.58900 | ₱14,465.89 |
| 25 | ₱1,356.02480 | ₱33,900.62 |
| 50 | ₱1,291.31800 | ₱64,565.90 |


