Similar

STW8T16C-Q0S0-CA | |
|---|---|
DigiKey Part Number | 897-1178-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STW8T16C-Q0S0-CA |
Description | LED ACRICH COOL WHITE 5000K 5050 |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Cool 5000K (4700K ~ 5300K) 3.05V 65mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K (4700K ~ 5300K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 26lm (23lm ~ 30lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 100mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Thermal Resistance of Package | 14°C/W |


