
MYA4503 | |
|---|---|
DigiKey Part Number | 3299-MYA4503-ND |
Manufacturer | |
Manufacturer Product Number | MYA4503 |
Description | RF ANT 460MHZ YAGI S0239 BRKT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 3-Element SO239 Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | MYA4503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Yagi, 3-Element | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 9.2dBi | |
Power - Max | 300 W | |
Features | - | |
Termination | SO239 | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 23.000" (584.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,310.23000 | ₱4,310.23 |
| 10 | ₱3,576.81100 | ₱35,768.11 |
| 30 | ₱3,362.51067 | ₱100,875.32 |
| 100 | ₱3,192.41600 | ₱319,241.60 |


