
PL28X-301-50 | |
|---|---|
DigiKey Part Number | 3936-PL28X-301-50-ND |
Manufacturer | |
Manufacturer Product Number | PL28X-301-50 |
Description | 10MM POWERLOK SINGLE WAY PLUG R/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 1 |
Manufacturer Amphenol Technical Products International | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Color Orange |
Contact Type Male Pin, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,535.02000 | ₱6,535.02 |
| 2 | ₱6,223.27500 | ₱12,446.55 |
| 3 | ₱6,047.50000 | ₱18,142.50 |
| 5 | ₱5,833.51800 | ₱29,167.59 |
| 7 | ₱5,696.72286 | ₱39,877.06 |
| 10 | ₱5,555.24100 | ₱55,552.41 |


