Image for PL28Y-301-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL28Y-301-50

DigiKey Part Number
3936-PL28Y-301-50-ND
Manufacturer
Manufacturer Product Number
PL28Y-301-50
Description
10MM POWERLOK SINGLE WAY PLUG R/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Position Rectangular Plug Connector Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
1
Manufacturer
Amphenol Technical Products International
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug
Color
Black
Contact Type
Male Pin, Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱6,535.02000₱6,535.02
2₱6,223.27500₱12,446.55
3₱6,047.50000₱18,142.50
5₱5,833.51800₱29,167.59
7₱5,696.72286₱39,877.06
10₱5,555.24100₱55,552.41
Manufacturers Standard Package