MFR Recommended



GW QTLTS1.EM-H6J2-XX55-1-65-R33 | |
|---|---|
DigiKey Part Number | 475-GWQTLTS1.EM-H6J2-XX55-1-65-R33TR-ND - Tape & Reel (TR) 475-GWQTLTS1.EM-H6J2-XX55-1-65-R33CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GW QTLTS1.EM-H6J2-XX55-1-65-R33 |
Description | LED OSCONIQ NEUT WHT 4000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® E 2835 White, Neutral 4000K 2.7V 65mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 37lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 212 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |


