Similar

KOM 2125-Z | |
|---|---|
DigiKey Part Number | 475-KOM2125-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KOM 2125-Z |
Description | SENSOR PHOTODIODE 850NM 3SMD GW |
Customer Reference | |
Detailed Description | Photodiode 850nm 120° 3-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | KOM 2125-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | 850nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 5nA | |
Active Area | 4mm², 10mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Gull Wing | |
Base Product Number |


