DG418DY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,243
Unit Price: ₱615.15000
Datasheet

Similar


Vishay Siliconix
In Stock: 500
Unit Price: ₱169.72000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,132
Unit Price: ₱169.72000
Datasheet

Similar


Vishay Siliconix
In Stock: 750
Unit Price: ₱125.65000
Datasheet

Similar


Vishay Siliconix
In Stock: 2,612
Unit Price: ₱125.65000
Datasheet
1 Circuit IC Switch 1:1 35Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG418DY

DigiKey Part Number
DG418DY-ND
Manufacturer
Manufacturer Product Number
DG418DY
Description
IC SWITCH SPST-NOX1 35OHM 8SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 35Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG418DY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm (Max)
Voltage - Supply, Single (V+)
10V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable