DS80C390-FCR+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱46.57331
Datasheet
8051 80C Microcontroller IC 8-Bit 40MHz ROMless 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS80C390-FCR+

DigiKey Part Number
DS80C390-FCR+-ND
Manufacturer
Manufacturer Product Number
DS80C390-FCR+
Description
IC MCU 8BIT ROMLESS 64LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8051 80C Microcontroller IC 8-Bit 40MHz ROMless 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DS80C390-FCR+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
40MHz
Connectivity
CANbus, EBI/EMI, SIO, UART/USART
Peripherals
Power-Fail Reset, WDT
Number of I/O
32
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
3.85V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
160₱1,878.00600₱300,480.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.