MAX170DEPA+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱3,374.17440
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX170DEPA+

DigiKey Part Number
MAX170DEPA+-ND
Manufacturer
Manufacturer Product Number
MAX170DEPA+
Description
IC ADC 12BIT SAR 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX170DEPA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
125k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
5V, -12V ~ 15V
Voltage - Supply, Digital
5V, -12V ~ 15V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
50₱3,374.17440₱168,708.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.