MAX202ECSE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,842
Unit Price: ₱388.27000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3,300
Unit Price: ₱499.03000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 95
Unit Price: ₱754.50000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 982
Unit Price: ₱440.67000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 596
Unit Price: ₱509.15000
Datasheet

Direct


STMicroelectronics
In Stock: 5,538
Unit Price: ₱106.59000
Datasheet

Upgrade


Texas Instruments
In Stock: 17,890
Unit Price: ₱96.47000
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 5,220
Unit Price: ₱92.89802
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,367
Unit Price: ₱139.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,095
Unit Price: ₱135.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,144
Unit Price: ₱135.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 743
Unit Price: ₱164.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,884
Unit Price: ₱159.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 509
Unit Price: ₱159.59000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX202ECSE

DigiKey Part Number
MAX202ECSE-ND
Manufacturer
Manufacturer Product Number
MAX202ECSE
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX202ECSE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes