Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4322ESA | |
|---|---|
DigiKey Part Number | MAX4322ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4322ESA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4322ESA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 725µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 6.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |




