MAX4359EAX+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱1,767.44000
Datasheet
Video Switch IC 1 Channel 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4359EAX+

DigiKey Part Number
MAX4359EAX+-ND
Manufacturer
Manufacturer Product Number
MAX4359EAX+
Description
IC SW VIDEO CRROSSPOINT 36-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Switch IC 1 Channel 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4359EAX+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
4:4
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 5.5V
-3db Bandwidth
65MHz
Features
Bi-Directional, Buffered, T-Switch Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-BSOP (0.295", 7.50mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 270
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱1,767.44000₱1,767.44
10₱1,428.12800₱14,281.28
30₱1,328.99733₱39,869.92
120₱1,240.53567₱148,864.28
270₱1,202.68063₱324,723.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.