Direct
Parametric Equivalent

MAX632ACPA+ | |
|---|---|
DigiKey Part Number | MAX632ACPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX632ACPA+ |
Description | IC REG BST ADJ/1.31V 450MA 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 1.31V (12V) 1 Output 450mA (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX632ACPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V (Switch) | |
Current - Output | ||
Frequency - Switching | 50kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱484.14000 | ₱484.14 |
| 10 | ₱375.16500 | ₱3,751.65 |
| 50 | ₱331.45540 | ₱16,572.77 |
| 100 | ₱317.91960 | ₱31,791.96 |
| 250 | ₱303.63356 | ₱75,908.39 |
| 500 | ₱295.02142 | ₱147,510.71 |
| 1,000 | ₱287.93616 | ₱287,936.16 |


