MAX632ACPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱484.14000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱497.33180
Datasheet
Boost, Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 1.31V (12V) 1 Output 450mA (Switch) 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX632ACPA

DigiKey Part Number
MAX632ACPA-ND
Manufacturer
Manufacturer Product Number
MAX632ACPA
Description
IC REG BST ADJ/1.31V 450MA 8PDIP
Customer Reference
Detailed Description
Boost, Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 1.31V (12V) 1 Output 450mA (Switch) 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
MAX632ACPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
16.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V (Switch)
Current - Output
Frequency - Switching
50kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes