


ADF4208BRUZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADF4208BRUZ-R7TR-ND - Tape & Reel (TR) 505-ADF4208BRUZ-R7CT-ND - Cut Tape (CT) 505-ADF4208BRUZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4208BRUZ-R7 |
Description | IC CLK/FREQ SYNTH 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 2GHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4208BRUZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 2GHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱406.13000 | ₱406.13 |
| 10 | ₱312.81600 | ₱3,128.16 |
| 25 | ₱289.48440 | ₱7,237.11 |
| 100 | ₱263.83630 | ₱26,383.63 |
| 250 | ₱251.60352 | ₱62,900.88 |
| 500 | ₱244.22766 | ₱122,113.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱238.16010 | ₱238,160.10 |
| 2,000 | ₱233.16565 | ₱466,331.30 |


