


ADF4208BRUZ | |
|---|---|
DigiKey Part Number | ADF4208BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4208BRUZ |
Description | IC CLK/FREQ SYNTH 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 2GHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4208BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 2GHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱406.13000 | ₱406.13 |
| 10 | ₱312.81600 | ₱3,128.16 |
| 75 | ₱268.37200 | ₱20,127.90 |
| 150 | ₱258.03413 | ₱38,705.12 |
| 300 | ₱249.52243 | ₱74,856.73 |
| 525 | ₱243.76141 | ₱127,974.74 |
| 1,050 | ₱237.77634 | ₱249,665.16 |
| 2,550 | ₱231.63385 | ₱590,666.32 |


