ADM202EARU is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 585
Unit Price: ₱135.77000
Datasheet

Similar


Texas Instruments
In Stock: 325
Unit Price: ₱89.33000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 172
Unit Price: ₱389.46000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 179
Unit Price: ₱484.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱280.45334
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 143
Unit Price: ₱593.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱349.36246
Datasheet

Similar


Texas Instruments
In Stock: 37,310
Unit Price: ₱95.28000
Datasheet

Similar


Texas Instruments
In Stock: 8,020
Unit Price: ₱93.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱1,168.96646
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱1,056.89983
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 24
Unit Price: ₱814.05000
Datasheet

Similar


Texas Instruments
In Stock: 23,763
Unit Price: ₱119.10000
Datasheet

Similar


Texas Instruments
In Stock: 2,632
Unit Price: ₱108.38000
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM202EARU

DigiKey Part Number
ADM202EARU-ND
Manufacturer
Manufacturer Product Number
ADM202EARU
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM202EARU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types