
DC1242A | |
|---|---|
DigiKey Part Number | DC1242A-ND |
Manufacturer | |
Manufacturer Product Number | DC1242A |
Description | EVAL BOARD FOR LTC3537 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3537 - 2 Non-Isolated Outputs DC/DC, Step Up with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up with LDO | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 0.68V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 2.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3537 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,235.14000 | ₱12,235.14 |


