
EV1HMC6146BLC5A | |
|---|---|
DigiKey Part Number | 505-EV1HMC6146BLC5A-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC6146BLC5A |
Description | EVAL BOARD FOR HMC6146BLC5A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC6146BLC5A - Upconverter 40GHz ~ 44GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EV1HMC6146BLC5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Upconverter | |
Frequency | 40GHz ~ 44GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC6146BLC5A | |
Note | - | |
RF Type | - | |
RF Frequency | 40GHz ~ 44GHz | |
Function | Upconverter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21,473.13000 | ₱21,473.13 |


