
HMC6146BLC5ATR | |
|---|---|
DigiKey Part Number | 505-HMC6146BLC5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC6146BLC5ATR |
Description | IC MMIC IQ UPCONVERTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Upconverter Radar 40GHz ~ 44GHz 16-CSMT (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC6146BLC5ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Upconverter | |
Frequency | 40GHz ~ 44GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱3,881.89780 | ₱388,189.78 |


