
HMC681ALP5ETR | |
|---|---|
DigiKey Part Number | 1127-1865-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC681ALP5ETR |
Description | IC RF AMP LTE 0HZ-1GHZ 32QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 0Hz ~ 1GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC681ALP5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 1GHz | |
P1dB | 19dBm | |
Gain | 40dB | |
Noise Figure | 2.8dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 5V | |
Current - Supply | 184.5mA | |
Test Frequency | 350MHz ~ 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |


