LTC1470CS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 52
Unit Price: ₱489.50000
Datasheet
Power Switch/Driver 2:1 N-Channel 1A 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 2:1 N-Channel 1A 8-SO
Introducing Power by Linear

LTC1470CS8#TRPBF

DigiKey Part Number
505-LTC1470CS8#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1470CS8#TRPBF
Description
IC PWR SWITCH N-CHAN 2:1 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2:1 N-Channel 1A 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1470CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
2:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3.3V, 5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
140mOhm
Input Type
-
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱283.59234₱708,980.85
Manufacturers Standard Package