OR Controller Source Selector Switch N-Channel 3:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch N-Channel 3:1 16-SSOP
Introducing Power by Linear

LTC1473IGN#TRPBF

DigiKey Part Number
LTC1473IGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1473IGN#TRPBF
Description
IC OR CTRLR SRC SELECT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 3:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1473IGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Source Selector Switch
FET Type
N-Channel
Ratio - Input:Output
3:1
Internal Switch(s)
No
Delay Time - ON
22 µs
Delay Time - OFF
1 µs
Current - Output (Max)
-
Current - Supply
100 µA
Voltage - Supply
4.75V ~ 30V
Applications
Handheld/Mobile Devices
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱558.92106₱1,397,302.65
Manufacturers Standard Package