Direct



LTC1728ES5-3.3#TRM | |
|---|---|
DigiKey Part Number | LTC1728ES5-3.3#TRMTR-ND - Tape & Reel (TR) LTC1728ES5-3.3#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC1728ES5-3.3#TRM |
Description | IC TRPL SUPPLY MONITOR TSOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1728ES5-3.3#TRM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.683V, 3.086V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |


