LTC1840CGN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 80
Unit Price: ₱521.66000
Datasheet
Motor Driver PMOS I2C, SMBus 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1840CGN

DigiKey Part Number
LTC1840CGN-ND
Manufacturer
Manufacturer Product Number
LTC1840CGN
Description
IC MOTOR CONTROLLER I2C 16SSOP
Customer Reference
Detailed Description
Motor Driver PMOS I2C, SMBus 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1840CGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Controller - Speed
Output Configuration
Pre-Driver - High Side (2)
Interface
I2C, SMBus
Technology
PMOS
Step Resolution
-
Applications
Fan Controller
Current - Output
-
Voltage - Supply
2.7V ~ 5.75V
Voltage - Load
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types