LTC1982ES6#TRM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 876
Unit Price: ₱352.54000
Datasheet
High-Side Gate Driver IC Inverting TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1982ES6#TRM

DigiKey Part Number
LTC1982ES6#TRMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1982ES6#TRM
Description
IC GATE DRVR HIGH-SIDE TSOT23-6
Customer Reference
Detailed Description
High-Side Gate Driver IC Inverting TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC1982ES6#TRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
1.8V ~ 5.5V
Logic Voltage - VIL, VIH
0.6V, 1.4V
Current - Peak Output (Source, Sink)
-
Input Type
Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types