Parametric Equivalent

VLMK334BACB-GS18 | |
|---|---|
DigiKey Part Number | VLMK334BACB-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMK334BACB-GS18 |
Description | LED AMBER 2PLCC SMD |
Customer Reference | |
Detailed Description | Amber 616nm LED Indication - Discrete 2.25V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 622nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |


