LTC4065AEDC#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 334
Unit Price: ₱229.27000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱124.27418
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3,461
Unit Price: ₱229.27000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 5,053
Unit Price: ₱229.27000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 4,173
Unit Price: ₱238.80000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 5,093
Unit Price: ₱238.80000
Datasheet
Charger IC Lithium Ion 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4065AEDC#TRM

DigiKey Part Number
LTC4065AEDC#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4065AEDC#TRM
Description
IC CHARGER BATT LI-ON 6-DFN
Customer Reference
Detailed Description
Charger IC Lithium Ion 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4065AEDC#TRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
750mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types