Charger IC Lithium Ion 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4065AEDC#TRMPBF

DigiKey Part Number
LTC4065AEDC#TRMPBFTR-ND - Tape & Reel (TR)
LTC4065AEDC#TRMPBFCT-ND - Cut Tape (CT)
LTC4065AEDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4065AEDC#TRMPBF
Description
IC BATT CHG LI-ION 1CELL 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4065AEDC#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
750mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱229.27000₱229.27
10₱173.05200₱1,730.52
25₱159.02240₱3,975.56
100₱143.58100₱14,358.10
250₱139.39940₱34,849.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱131.78296₱65,891.48
1,000₱128.13016₱128,130.16
1,500₱126.30158₱189,452.37
2,500₱124.27418₱310,685.45
3,500₱123.08985₱430,814.47
Manufacturers Standard Package