LTC694IN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ₱620.98740
Datasheet

Similar


Analog Devices Inc.
In Stock: 15
Unit Price: ₱371.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 360
Unit Price: ₱691.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 148
Unit Price: ₱479.38000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 111
Unit Price: ₱893.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 166
Unit Price: ₱893.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 279
Unit Price: ₱893.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 173
Unit Price: ₱893.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 109
Unit Price: ₱822.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱893.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 165
Unit Price: ₱577.04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 48
Unit Price: ₱1,192.19000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱1,019.66280
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱543.69000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
8 PDIP

LTC694IN8

DigiKey Part Number
LTC694IN8-ND
Manufacturer
Manufacturer Product Number
LTC694IN8
Description
IC MPU SUPERVISORY CIRCUIT 8-DIP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC694IN8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes