Direct

LTC694IS8-3.3#TR | |
|---|---|
DigiKey Part Number | LTC694IS8-3.3#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC694IS8-3.3#TR |
Description | IC SUPERVISORY CIRCUIT MPU 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC694IS8-3.3#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |


