Q8P1CXXR02E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: ₱612.00720
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: ₱612.00720
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: ₱630.94400
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: ₱710.66960
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: ₱612.00720
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: ₱702.64240
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: ₱724.03280
Datasheet
Image for Q8P1CXXR02E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8P1CXXR02E

DigiKey Part Number
679-Q8P1CXXR02E-ND
Manufacturer
Manufacturer Product Number
Q8P1CXXR02E
Description
LED PNL IND RED DIFF 5MM SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 100° 1.8V ~ 3.3V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
1.8V ~ 3.3V
Manufacturer
APEM Inc.
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.32" (8.00mm)
Part Status
Active
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Red
Millicandela Rating
80mcd
Lens Color
Red
Viewing Angle
100°
Lens Transparency
Diffused
Termination Style
Solder Lug
Ratings
DC
Ingress Protection
IP67
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q8P1BXXR02EAPEM Inc.0679-Q8P1BXXR02E-ND₱612.00720Parametric Equivalent
Q8P1GXXR02EAPEM Inc.0679-Q8P1GXXR02E-ND₱612.00720Parametric Equivalent
Q8P8BXXR02EAPEM Inc.0679-Q8P8BXXR02E-ND₱630.94400Parametric Equivalent
Q8P8GXXR02EAPEM Inc.0679-Q8P8GXXR02E-ND₱710.66960Parametric Equivalent
Q8R1BXXR02EAPEM Inc.0679-Q8R1BXXR02E-ND₱612.00720Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
25₱612.00720₱15,300.18
Manufacturers Standard Package