Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Q8R8BXXR02E | |
|---|---|
DigiKey Part Number | 679-Q8R8BXXR02E-ND |
Manufacturer | |
Manufacturer Product Number | Q8R8BXXR02E |
Description | LED PNL IND RED DIFF 5MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 1.8V ~ 3.3V 20mA Solder Lug |
Datasheet | Datasheet |
Category | Voltage 1.8V ~ 3.3V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 80mcd |
Lens Color Red | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Solder Lug |
Ratings DC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8P1BXXR02E | APEM Inc. | 0 | 679-Q8P1BXXR02E-ND | ₱612.00720 | Parametric Equivalent |
| Q8P1CXXR02E | APEM Inc. | 0 | 679-Q8P1CXXR02E-ND | ₱612.00720 | Parametric Equivalent |
| Q8P1GXXR02E | APEM Inc. | 0 | 679-Q8P1GXXR02E-ND | ₱612.00720 | Parametric Equivalent |
| Q8P8BXXR02E | APEM Inc. | 0 | 679-Q8P8BXXR02E-ND | ₱630.94400 | Parametric Equivalent |
| Q8P8GXXR02E | APEM Inc. | 0 | 679-Q8P8GXXR02E-ND | ₱710.66960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱724.03280 | ₱18,100.82 |

