
06-023.5-171 | |
|---|---|
DigiKey Part Number | 06-023.5-171-ND |
Manufacturer | |
Manufacturer Product Number | 06-023.5-171 |
Description | CABLE 6POS .100 JUMPER 23.5 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 23.50" (596.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 23.50" (596.90mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | ₱727.82727 | ₱24,018.30 |






