


H3WWH-4006G | |
|---|---|
DigiKey Part Number | H3WWH-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-4006G |
Description | IDC CBL - HHPL40H/AE40G/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱454.37000 | ₱454.37 |
| 10 | ₱411.07400 | ₱4,110.74 |
| 25 | ₱388.36120 | ₱9,709.03 |
| 50 | ₱378.88100 | ₱18,944.05 |
| 100 | ₱359.93810 | ₱35,993.81 |
| 250 | ₱322.05116 | ₱80,512.79 |
| 500 | ₱303.10592 | ₱151,552.96 |
| 1,000 | ₱265.21784 | ₱265,217.84 |




