


H3WWH-4036G | |
|---|---|
DigiKey Part Number | H3WWH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-4036G |
Description | IDC CBL - HHPL40H/AE40G/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱622.30000 | ₱622.30 |
| 10 | ₱560.06800 | ₱5,600.68 |
| 25 | ₱527.58920 | ₱13,189.73 |
| 50 | ₱514.05940 | ₱25,702.97 |
| 100 | ₱500.52370 | ₱50,052.37 |
| 250 | ₱446.41540 | ₱111,603.85 |
| 500 | ₱419.36062 | ₱209,680.31 |
| 1,000 | ₱370.66004 | ₱370,660.04 |




