


H3WWH-4036M | |
|---|---|
DigiKey Part Number | H3WWH-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-4036M |
Description | IDC CBL - HHPL40H/AE40M/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱738.42000 | ₱738.42 |
| 10 | ₱654.69300 | ₱6,546.93 |
| 25 | ₱629.53880 | ₱15,738.47 |
| 50 | ₱604.34920 | ₱30,217.46 |
| 100 | ₱570.77480 | ₱57,077.48 |
| 250 | ₱520.40984 | ₱130,102.46 |
| 500 | ₱486.83554 | ₱243,417.77 |
| 1,000 | ₱446.54639 | ₱446,546.39 |




