


H3WWH-4018M | |
|---|---|
DigiKey Part Number | H3WWH-4018M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-4018M |
Description | IDC CBL - HHPL40H/AE40M/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱585.38000 | ₱585.38 |
| 10 | ₱526.77900 | ₱5,267.79 |
| 25 | ₱496.24200 | ₱12,406.05 |
| 50 | ₱483.52220 | ₱24,176.11 |
| 100 | ₱470.79630 | ₱47,079.63 |
| 250 | ₱419.89896 | ₱104,974.74 |
| 500 | ₱394.44968 | ₱197,224.84 |
| 1,000 | ₱348.64322 | ₱348,643.22 |




