A4C04QD8BLPBME is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: ₱0.00000

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: ₱0.00000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ₱16,891.36000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ₱19,228.70000

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: ₱16,731.76000
Image for A4C04QD8BLPBME is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4C04QD8BLPBME

DigiKey Part Number
A4C04QD8BLPBME-ND
Manufacturer
Manufacturer Product Number
A4C04QD8BLPBME
Description
MODULE DDR4 SDRAM 4GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 288-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
2133
Package / Case
288-UDIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.